
International Rectifier IRF540NLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 44MR |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF540NLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
