N-Channel Power MOSFET, 100V Drain-to-Source Voltage (Vdss) and 28A Continuous Drain Current (ID). Features a low on-resistance of 0.077 ohms. This silicon Metal-Oxide-Semiconductor Field-Effect Transistor is housed in a TO-263AB (SMD-220) package, supplied on tape and reel. It is lead-free and RoHS compliant.
International Rectifier IRF540STRLPBF technical specifications.
| Continuous Drain Current (ID) | 28A |
| Current Rating | 28A |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF540STRLPBF to view detailed technical specifications.
No datasheet is available for this part.