
The IRF540ZL is a 100V HEXFET MOSFET with a continuous drain current rating of 36A. It features a TO-262-3 package and is designed for through hole mounting. The device has a maximum power dissipation of 92W and an input capacitance of 1.77nF. The IRF540ZL is not RoHS compliant and contains lead, making it a non-lead-free component.
International Rectifier IRF540ZL technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 36A |
| Current Rating | 36A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.77nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 92W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 92W |
| Rds On Max | 26.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF540ZL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
