The IRF540ZS is a 100V HEXFET MOSFET with a maximum continuous drain current of 36A and a maximum power dissipation of 92W. It is packaged in a TO-263-3 surface mount package and is not RoHS compliant. The device has an input capacitance of 1.77nF and a maximum Rds on resistance of 26.5mR. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
International Rectifier IRF540ZS technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.77nF |
| Max Power Dissipation | 92W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 26.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF540ZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.