International Rectifier IRF540ZSTRR technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 36A |
| Current Rating | 36A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.77nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 92W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 26.5mR |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF540ZSTRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.