The IRF5800 is a surface mount HEXFET MOSFET with a maximum drain to source voltage of 30V and a continuous drain current of 4A. It has a maximum power dissipation of 2W and an input capacitance of 535pF. The device is packaged in a TSOP package and is available in quantities of 100. The IRF5800 is not RoHS compliant and contains lead.
International Rectifier IRF5800 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 4A |
| Current Rating | -4A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 535pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Rds On Max | 85mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF5800 to view detailed technical specifications.
No datasheet is available for this part.