The IRF5803D2 is a surface mount MOSFET with a maximum drain to source voltage of 40V and continuous drain current of 3.4A. It has a maximum power dissipation of 2W and an on-resistance of 112mR. The device is packaged in a SOIC case and is available in quantities of 95. It is not RoHS compliant.
International Rectifier IRF5803D2 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.4A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 1.11nF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Rds On Max | 112mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF5803D2 to view detailed technical specifications.
No datasheet is available for this part.