International Rectifier IRF5803PBF technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 3.4A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.9mm |
| Input Capacitance | 1.11nF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 88ns |
| Turn-On Delay Time | 43ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF5803PBF to view detailed technical specifications.
No datasheet is available for this part.