International Rectifier IRF5804TR technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.5A |
| Current Rating | -2.5A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 680pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 198mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | -40V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF5804TR to view detailed technical specifications.
No datasheet is available for this part.