The IRF5805PBF is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3.8A and a drain to source resistance of 98mR. The device is RoHS compliant and features a turn-on delay time of 11ns and a turn-off delay time of 90ns. It is packaged in a TSOP package and is suitable for high-frequency applications.
International Rectifier IRF5805PBF technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Resistance | 98mR |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.9mm |
| Input Capacitance | 511pF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 11ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF5805PBF to view detailed technical specifications.
No datasheet is available for this part.