
The IRF5806PBF is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 4A and a gate to source voltage of 20V. The device is packaged in a TSOP-6 package, which is halogen and lead free. The MOSFET has an input capacitance of 594pF and a turn-on delay time of 6.2ns. It is RoHS compliant and has a maximum power dissipation of 2W.
International Rectifier IRF5806PBF technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 4A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.9mm |
| Input Capacitance | 594pF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 94ns |
| Turn-On Delay Time | 6.2ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF5806PBF to view detailed technical specifications.
No datasheet is available for this part.
