The IRF5851TR is a dual MOSFET device with a package quantity of 3000 units per reel. It features a maximum drain to source voltage of 20V and a continuous drain current of 2.2A. The device has a maximum power dissipation of 960mW and an input capacitance of 400pF. The IRF5851TR is a surface mount device packaged in a TSOP case. It is not RoHS compliant.
International Rectifier IRF5851TR technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Input Capacitance | 400pF |
| Max Power Dissipation | 960mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 90mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF5851TR to view detailed technical specifications.
No datasheet is available for this part.