The IRF610PBF is a 200V MOSFET with a continuous drain current of 3.3A and a power dissipation of 36W. It is packaged in a FLANGE MOUNT, R-PSFM-T3 package and is RoHS compliant. The device is suitable for high-power applications and is available in bulk packaging.
International Rectifier IRF610PBF technical specifications.
| Continuous Drain Current (ID) | 3.3A |
| Current Rating | 3.3A |
| Drain to Source Breakdown Voltage | 200V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 36W |
| RoHS Compliant | Yes |
| Voltage | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF610PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.