The IRF610SPBF is a 200V N-Channel MOSFET with a continuous drain current rating of 3.3A and a power dissipation of 36W. It is packaged in bulk and is lead free and RoHS compliant. The device has a drain to source breakdown voltage of 200V and a DC rated voltage of 200V.
International Rectifier IRF610SPBF technical specifications.
| Continuous Drain Current (ID) | 3.3A |
| Current Rating | 3.3A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Voltage (Vdss) | 200V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 36W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF610SPBF to view detailed technical specifications.
No datasheet is available for this part.