International Rectifier IRF6150 technical specifications.
| Continuous Drain Current (ID) | 7.9A |
| Drain to Source Voltage (Vdss) | 20V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 36mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6150 to view detailed technical specifications.
No datasheet is available for this part.