International Rectifier IRF6156 technical specifications.
| Continuous Drain Current (ID) | 6.5A |
| Current Rating | 6.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Input Capacitance | 950pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Rds On Max | 40mR |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF6156 to view detailed technical specifications.
No datasheet is available for this part.