The IRF620PBF is a 200V MOSFET with a continuous drain current of 5.2A and a power dissipation of 50W. It is packaged in a flange mount R-PSFM-T3 package and is compliant with RoHS regulations. The device is rated for a DC voltage of 250V and has a lead-free construction.
International Rectifier IRF620PBF technical specifications.
| Continuous Drain Current (ID) | 5.2A |
| Current | 52A |
| Current Rating | 5.2A |
| Drain to Source Breakdown Voltage | 200V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 50W |
| RoHS Compliant | Yes |
| Voltage | 200V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF620PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.