International Rectifier IRF620SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 5.2A |
| Current Rating | 5.2A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Voltage (Vdss) | 200V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 50W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF620SPBF to view detailed technical specifications.
No datasheet is available for this part.