The IRF6215STRR is a surface mount N-channel MOSFET with a maximum drain to source voltage of 150V and a continuous drain current of 13A. It has a maximum power dissipation of 3.8W and an input capacitance of 860pF. The device is packaged in a TO-263-3 package and is available in quantities of 800 per reel. The IRF6215STRR is not RoHS compliant and contains lead.
International Rectifier IRF6215STRR technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 13A |
| Current Rating | -13A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 860pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 290mR |
| RoHS Compliant | No |
| DC Rated Voltage | -150V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF6215STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.