International Rectifier IRF6216 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Breakdown Voltage | -150V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF6216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.