
The IRF6218STRLPBF is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 27A and a drain to source voltage of 150V. The device has a maximum power dissipation of 250W and a nominal Vgs of -5V. It is packaged in a D2PAK with a lead-free finish and is compliant with RoHS regulations.
International Rectifier IRF6218STRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 27A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 150MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 2.21nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Nominal Vgs | -5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 150mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 21ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6218STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
