The IRF630NL is a 200V N-Channel MOSFET with a maximum drain current of 9.3A and a maximum power dissipation of 82W. It is packaged in a TO-262-3 case and is available in a quantity of 50 per rail/tube packaging. The device is not RoHS compliant and contains lead. The IRF630NL is suitable for use in a variety of applications, including power supplies and motor control circuits.
International Rectifier IRF630NL technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 9.3A |
| Current Rating | 9A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 575pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 82W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 82W |
| Rds On Max | 300mR |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF630NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.