The IRF630NSTRR is a 200V N-Channel MOSFET with a continuous drain current of 9.3A. It has a maximum power dissipation of 82W and a maximum on-resistance of 300mR. The device is packaged in a TO-263-3 surface mount package and is available in quantities of 800 on tape and reel. The IRF630NSTRR is not RoHS compliant and contains lead.
International Rectifier IRF630NSTRR technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 9.3A |
| Current Rating | 9.3A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 575pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 82W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 300mR |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF630NSTRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.