International Rectifier IRF634PBF technical specifications.
| Continuous Drain Current (ID) | 8.1A |
| Current Rating | 8.1A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Voltage (Vdss) | 250V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 74W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF634PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.