The IRF640NL is a 200V MOSFET with a continuous drain current of 18A and a maximum power dissipation of 150W. It is packaged in a TO-262-3 plastic case with three pins and is mounted through a hole. The device has an input capacitance of 1.16nF and a maximum Rds on resistance of 150mR. The IRF640NL is not RoHS compliant.
International Rectifier IRF640NL technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 1.16nF |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 150mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF640NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.