
International Rectifier IRF640NSTRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 150mR |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.16nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150W |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF640NSTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
