
International Rectifier IRF6602 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 174A |
| Current Rating | 11A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 3.6nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 4mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6602 to view detailed technical specifications.
No datasheet is available for this part.
