
International Rectifier IRF6622TRPBF technical specifications.
| Continuous Drain Current (ID) | 59A |
| Current Rating | 15A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 8.9mR |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.45nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 34W |
| Rds On Max | 6.3mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6622TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.