
International Rectifier IRF6636TR1 technical specifications.
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 3.2mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 6.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.42nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.2W |
| Rds On Max | 4.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 16ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6636TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
