N-Channel Power MOSFET, 20V Vds, 18A Continuous Drain Current (ID). Features low 4.5mΩ Rds(on) at Vgs=10V, enabling efficient power switching. Operates across a wide temperature range of -40°C to 150°C with a maximum power dissipation of 42W. Surface mount package with 2.42nF input capacitance and fast switching times, including a 6.2ns fall time. ROHS compliant and supplied on tape and reel.
International Rectifier IRF6636TRPBF technical specifications.
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 6.4mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 6.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.506mm |
| Input Capacitance | 2.42nF |
| Lead Free | Lead Free |
| Length | 4.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 42W |
| Radiation Hardening | No |
| Rds On Max | 4.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 20V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6636TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.