
International Rectifier IRF6668 technical specifications.
| Continuous Drain Current (ID) | 55A |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.6mm |
| Input Capacitance | 1.32nF |
| Length | 5.45mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 7.1ns |
| Turn-On Delay Time | 19ns |
| Width | 5.05mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF6668 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.