
International Rectifier IRF6711STRPBF technical specifications.
| Continuous Drain Current (ID) | 19A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 5.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.81nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 42W |
| Radiation Hardening | No |
| Rds On Max | 3.8mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 7.1ns |
| Turn-On Delay Time | 7.7ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6711STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.