
N-Channel Power MOSFET featuring 30V Drain-Source Breakdown Voltage and 32A Continuous Drain Current. Offers low on-resistance with Rds On Max of 1.7mR at a nominal Vgs of 1.8V. Designed for surface mount applications with a compact 5.45mm x 5.05mm x 0.6mm package. Includes fast switching characteristics with a fall time of 16ns and turn-off delay of 24ns. Maximum power dissipation is rated at 89W, with a maximum operating temperature of 150°C.
International Rectifier IRF6727MTR1PBF technical specifications.
| Continuous Drain Current (ID) | 32A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.6mm |
| Input Capacitance | 6.19nF |
| Length | 5.45mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 89W |
| Radiation Hardening | No |
| Rds On Max | 1.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 21ns |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6727MTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
