
International Rectifier IRF6810STR1PBF technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 4mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 4.8ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 1.038nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Rds On Max | 5.2mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6810STR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.