International Rectifier IRF6810STRPBF technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 4mR |
| Fall Time | 4.8ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6810STRPBF to view detailed technical specifications.
No datasheet is available for this part.