The IRF6892STRPBF is a 25V HEXFET MOSFET with a maximum continuous drain current of 125A and a maximum power dissipation of 2.1W. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a maximum input capacitance of 2.51nF and a maximum on-resistance of 1.7mR. It is available in a tape and reel packaging format with 4800 units per package.
International Rectifier IRF6892STRPBF technical specifications.
| Continuous Drain Current (ID) | 125A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 2.51nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Rds On Max | 1.7mR |
| Resistance | 0.0013R |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6892STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.