International Rectifier IRF710 technical specifications.
| Current Rating | 2A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 3.6R |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
