The IRF7103QHR is a surface mount N-channel junction field-effect transistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3A and a gate to source voltage of 20V. The device features a fall time of 2.3ns and turn-off and turn-on delay times of 15ns and 5.1ns, respectively. The IRF7103QHR is packaged in a small outline SOIC package and is available in a rail/Tube packaging option.
International Rectifier IRF7103QHR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3A |
| Fall Time | 2.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 5.1ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF7103QHR to view detailed technical specifications.
No datasheet is available for this part.