
The IRF7103TR is a dual N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3A and a power dissipation of 2W. The device is packaged in a surface mount SOIC package and is available on tape and reel. The IRF7103TR is not RoHS compliant and contains lead.
International Rectifier IRF7103TR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF7103TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
