International Rectifier IRF7106 technical specifications.
| Package/Case | SOIC |
| Current Rating | 3A |
| Drain to Source Voltage (Vdss) | 20V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.