The IRF710PBF is a 400V N-Channel MOSFET with a continuous drain current rating of 2A. It has a power dissipation of 20W and is compliant with RoHS regulations. The device is packaged in bulk and is lead free. It is designed for use in a variety of applications where high voltage and current handling are required.
International Rectifier IRF710PBF technical specifications.
| Continuous Drain Current (ID) | 2A |
| Current Rating | 2A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Voltage (Vdss) | 400V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 20W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF710PBF to view detailed technical specifications.
No datasheet is available for this part.