International Rectifier IRF720SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 3.3A |
| Current Rating | 3.3A |
| Drain to Source Voltage (Vdss) | 400V |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF720SPBF to view detailed technical specifications.
No datasheet is available for this part.