The IRF7240TR is a surface mount N-channel MOSFET with a maximum drain to source voltage of 40V and continuous drain current of 10.5A. It has a maximum power dissipation of 2.5W and an on-resistance of 15mR. The device is packaged in a SOIC case and is available in quantities of 4000 per reel. The IRF7240TR is not RoHS compliant.
International Rectifier IRF7240TR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10.5A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 9.25nF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 15mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7240TR to view detailed technical specifications.
No datasheet is available for this part.