Surface mount transistor featuring 40V drain-source voltage and 10.5A continuous drain current. Offers a maximum drain-source on-resistance of 15mΩ and a maximum power dissipation of 2.5W. Operates within a temperature range of -55°C to 150°C. Includes a 52ns turn-on delay and 210ns turn-off delay, with an input capacitance of 9.25nF. Packaged in a compact SOIC form factor (5mm L x 4mm W x 1.5mm H). Lead-free and RoHS compliant.
International Rectifier IRF7240TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10.5A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 15MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 9.25nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 210ns |
| Turn-On Delay Time | 52ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7240TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.