The IRF7241TR is a surface mount N-channel MOSFET with a maximum drain to source voltage of 40V and a continuous drain current of 6.2A. It has a maximum power dissipation of 2.5W and an on-resistance of 41mR. The device is packaged in a SOIC package and is available in quantities of 4000 per reel. The IRF7241TR is rated for operation over a temperature range of unspecified limits and is not lead-free.
International Rectifier IRF7241TR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.2A |
| Current Rating | -6.2A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 3.22nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 41mR |
| DC Rated Voltage | -40V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7241TR to view detailed technical specifications.
No datasheet is available for this part.