
International Rectifier IRF7301 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.2A |
| Current Rating | 5.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 51ns |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
