
International Rectifier IRF7304QPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.3A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 610pF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 700mV |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 8.4ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7304QPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
