
International Rectifier IRF7306PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.6A |
| Current Rating | -3.6A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 100MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 440pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.3mm |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | -30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7306PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
