The IRF7307QTRPBF is a surface mount N and P-Channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 2W and a maximum drain to source voltage of 20V. The device has a continuous drain current of 4.3A and a maximum Rds on resistance of 50mR. It is packaged in a RoHS compliant SOIC-8 package.
International Rectifier IRF7307QTRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.3A |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 660pF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7307QTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.