The IRF7307TRPBF is a 20V N-Channel MOSFET with a continuous drain current of 5.7A and a drain-source on resistance of 50mΩ. It is packaged in a surface mount SOIC package and is rated for operation between -55°C and 150°C. The device is RoHS compliant and lead free.
International Rectifier IRF7307TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.7A |
| Current Rating | 5.2A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 50mR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 610pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 51ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7307TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.